



3-640426-3 | |
|---|---|
DigiKey Part Number | A31297-ND |
Manufacturer | |
Manufacturer Product Number | 3-640426-3 |
Description | CONN RCPT 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640426-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,78950 Kč | 578,95 Kč |
| 250 | 5,42660 Kč | 1 356,65 Kč |
| 500 | 5,16716 Kč | 2 583,58 Kč |
| 1 000 | 4,92002 Kč | 4 920,02 Kč |
| 2 500 | 4,61190 Kč | 11 529,75 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |






















