Connector Cap (Cover), Dust For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For MTA-156 Series
640551-3
640551-3

640551-3

DigiKey Part Number
A19761-ND
Manufacturer
Manufacturer Product Number
640551-3
Description
CONN DUST COVER 3POS CLOSED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
640551-3 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
For Use With/Related Products
MTA-156 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 989
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,73300 Kč37,33 Kč
253,49520 Kč87,38 Kč
503,32440 Kč166,22 Kč
1003,16590 Kč316,59 Kč
2502,96732 Kč741,83 Kč
5002,82508 Kč1 412,54 Kč
2 0002,56158 Kč5 123,16 Kč
4 0002,43921 Kč9 756,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč