640551-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: 5,82523 Kč
Datasheet
Connector Cap (Cover), Dust For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For MTA-156 Series
640551-2
640551-2

640551-2

DigiKey Part Number
A19760-ND
Manufacturer
Manufacturer Product Number
640551-2
Description
CONN DUST COVER 2POS CLOSED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
640551-2 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
MTA-156 Series
Packaging
Bulk
Features
Closed End
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LHD-03-TS-V0Adam Tech02057-LHD-03-TS-V0-ND5,82523 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
103,04500 Kč30,45 Kč
252,85320 Kč71,33 Kč
502,71540 Kč135,77 Kč
1002,58610 Kč258,61 Kč
2502,42424 Kč606,06 Kč
5002,30828 Kč1 154,14 Kč
2 0002,09275 Kč4 185,50 Kč
4 0001,99280 Kč7 971,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč