
3-640429-2 | |
|---|---|
DigiKey Part Number | A31240-ND |
Manufacturer | |
Manufacturer Product Number | 3-640429-2 |
Description | CONN RCPT 2POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640429-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 25 | 7,55800 Kč | 188,95 Kč |
| 50 | 7,19940 Kč | 359,97 Kč |
| 100 | 6,85520 Kč | 685,52 Kč |
| 250 | 6,42516 Kč | 1 606,29 Kč |
| 500 | 6,11776 Kč | 3 058,88 Kč |
| 1 000 | 5,82557 Kč | 5 825,57 Kč |
| 2 500 | 5,46055 Kč | 13 651,37 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |
























