
3-641436-2 | |
|---|---|
DigiKey Part Number | A99629-ND |
Manufacturer | |
Manufacturer Product Number | 3-641436-2 |
Description | CONN PLUG 2POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641436-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 2 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,82400 Kč | 108,24 Kč |
| 25 | 10,15240 Kč | 253,81 Kč |
| 50 | 9,66440 Kč | 483,22 Kč |
| 100 | 9,20350 Kč | 920,35 Kč |
| 250 | 8,62668 Kč | 2 156,67 Kč |
| 500 | 8,21414 Kč | 4 107,07 Kč |
| 1 000 | 7,82186 Kč | 7 821,86 Kč |
| 2 500 | 7,33196 Kč | 18 329,90 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |
















