



3-640601-2 | |
|---|---|
DigiKey Part Number | A31616-ND |
Manufacturer | |
Manufacturer Product Number | 3-640601-2 |
Description | CONN RCPT 2POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640601-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 50 | 6,90420 Kč | 345,21 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 250 | 6,16332 Kč | 1 540,83 Kč |
| 500 | 5,86852 Kč | 2 934,26 Kč |
| 1 000 | 5,58799 Kč | 5 587,99 Kč |
| 2 500 | 5,23791 Kč | 13 094,78 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

















