
643071-2 | |
|---|---|
DigiKey Part Number | A19780-ND |
Manufacturer | |
Manufacturer Product Number | 643071-2 |
Description | CONN STRAIN RELIEF COVER 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643071-2 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,55120 Kč | 163,78 Kč |
| 50 | 6,23640 Kč | 311,82 Kč |
| 100 | 5,94030 Kč | 594,03 Kč |
| 250 | 5,56700 Kč | 1 391,75 Kč |
| 500 | 5,30074 Kč | 2 650,37 Kč |
| 1 000 | 5,04750 Kč | 5 047,50 Kč |
| 2 500 | 4,73127 Kč | 11 828,18 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

















