
3-641524-2 | |
|---|---|
DigiKey Part Number | A113538-ND |
Manufacturer | |
Manufacturer Product Number | 3-641524-2 |
Description | CONN PLUG 2POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641524-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bag | Wire Gauge 22 AWG |
Part Status Active | Features Feed Through |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 2 | Color Red |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,39551 Kč | 20 988,77 Kč |
| Unit Price without VAT: | 8,39551 Kč |
|---|---|
| Unit Price with VAT: | 10,15857 Kč |













