
3-644467-2 | |
|---|---|
DigiKey Part Number | 3-644467-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-644467-2 |
Description | CONN RCPT 2POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644467-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 4,15495 Kč | 58 169,30 Kč |
| Unit Price without VAT: | 4,15495 Kč |
|---|---|
| Unit Price with VAT: | 5,02749 Kč |













