



3-640601-3 | |
|---|---|
DigiKey Part Number | A31617-ND |
Manufacturer | |
Manufacturer Product Number | 3-640601-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640601-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 25 | 9,63520 Kč | 240,88 Kč |
| 50 | 9,17640 Kč | 458,82 Kč |
| 100 | 8,73640 Kč | 873,64 Kč |
| 250 | 8,18788 Kč | 2 046,97 Kč |
| 500 | 7,79620 Kč | 3 898,10 Kč |
| 1 000 | 7,42393 Kč | 7 423,93 Kč |
| 2 500 | 6,95890 Kč | 17 397,25 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

















