
3-643821-3 | |
|---|---|
DigiKey Part Number | A31605-ND |
Manufacturer | |
Manufacturer Product Number | 3-643821-3 |
Description | CONN RCPT 3POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643821-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 7,25760 Kč | 181,44 Kč |
| 50 | 6,90740 Kč | 345,37 Kč |
| 100 | 6,57780 Kč | 657,78 Kč |
| 250 | 6,16488 Kč | 1 541,22 Kč |
| 500 | 5,87040 Kč | 2 935,20 Kč |
| 1 000 | 5,59011 Kč | 5 590,11 Kč |
| 2 500 | 5,23990 Kč | 13 099,75 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |
















