



3-640432-3 | |
|---|---|
DigiKey Part Number | A31333-ND |
Manufacturer | |
Manufacturer Product Number | 3-640432-3 |
Description | CONN RCPT 3POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640432-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 3 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,67600 Kč | 216,90 Kč |
| 50 | 8,25880 Kč | 412,94 Kč |
| 100 | 7,86250 Kč | 786,25 Kč |
| 250 | 7,37032 Kč | 1 842,58 Kč |
| 500 | 7,01788 Kč | 3 508,94 Kč |
| 1 000 | 6,68273 Kč | 6 682,73 Kč |
| 2 500 | 6,26416 Kč | 15 660,40 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


















