



3-640428-3 | |
|---|---|
DigiKey Part Number | A31229-ND |
Manufacturer | |
Manufacturer Product Number | 3-640428-3 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640428-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,34100 Kč | 73,41 Kč |
| 25 | 6,87400 Kč | 171,85 Kč |
| 50 | 6,54860 Kč | 327,43 Kč |
| 100 | 6,23370 Kč | 623,37 Kč |
| 250 | 5,84288 Kč | 1 460,72 Kč |
| 500 | 5,56384 Kč | 2 781,92 Kč |
| 1 000 | 5,29792 Kč | 5 297,92 Kč |
| 2 500 | 4,96603 Kč | 12 415,08 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


























