



1-1337451-0 | |
|---|---|
DigiKey Part Number | A122507-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337451-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337451-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 105,93500 Kč | 1 059,35 Kč |
| 25 | 99,28680 Kč | 2 482,17 Kč |
| 50 | 94,54140 Kč | 4 727,07 Kč |
| 100 | 90,02890 Kč | 9 002,89 Kč |
| 250 | 84,39264 Kč | 21 098,16 Kč |
| 500 | 80,36648 Kč | 40 183,24 Kč |
| 1 000 | 76,53351 Kč | 76 533,51 Kč |
| 2 500 | 71,74731 Kč | 179 368,27 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |




