Power Connector Receptacle, Female Sockets NEMA 6-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 6-20R Free Hanging (In-Line)
1301460068
1301460068

1301460068

DigiKey Part Number
WM24751-ND
Manufacturer
Manufacturer Product Number
1301460068
Description
AC RCPT NEMA 6-20R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 6-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 707,35000 Kč1 707,35 Kč
101 451,34000 Kč14 513,40 Kč
251 360,53600 Kč34 013,40 Kč
501 295,66480 Kč64 783,24 Kč
1001 233,90970 Kč123 390,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 707,35000 Kč
Unit Price with VAT:2 065,89350 Kč