
0817060 | |
|---|---|
DigiKey Part Number | 277-5580-ND |
Manufacturer | |
Manufacturer Product Number | 0817060 |
Description | UNPRINT MARKER LABEL 1000 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.76" x 1.26" (70mm x 32mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0817060 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 2.756" (70.00mm) |
Series | Width 1.260" (32.00mm) |
Packaging 1000 per Roll | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Die Cut | Material Polyester |
Printer Name 0804501, 0804663, 1085260, 5145384 | Label Size 2.76" x 1.26" (70mm x 32mm) |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 404,90000 Kč | 2 404,90 Kč |
| Unit Price without VAT: | 2 404,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 909,92900 Kč |











