
70250251 | |
|---|---|
DigiKey Part Number | 2181-70250251-ND |
Manufacturer | |
Manufacturer Product Number | 70250251 |
Description | EPIC ULTRA H-B 10 AG/SG COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP69 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Style Bottom Entry |
Manufacturer LAPP | Size B10 |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Box | Housing Color Blue |
Part Status Active | Ingress Protection IP69 - Dust Tight, Waterproof |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,34000 Kč | 3 369,34 Kč |
| 10 | 2 864,19000 Kč | 28 641,90 Kč |
| 25 | 2 685,07320 Kč | 67 126,83 Kč |
| 50 | 2 557,11120 Kč | 127 855,56 Kč |
| Unit Price without VAT: | 3 369,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 076,90140 Kč |











