
6GK52062BB002AC2 | |
|---|---|
DigiKey Part Number | 3473-6GK52062BB002AC2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52062BB002AC2 |
Description | SCALANCE XC206-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52062BB002AC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 100 | |
Fiber Ports | 2 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ11, RJ45, ST | |
Voltage - Input | 9.6V ~ 31.2V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 918,24000 Kč | 28 918,24 Kč |
| Unit Price without VAT: | 28 918,24000 Kč |
|---|---|
| Unit Price with VAT: | 34 991,07040 Kč |











