
0831516 | |
|---|---|
DigiKey Part Number | 0831516-ND |
Manufacturer | |
Manufacturer Product Number | 0831516 |
Description | WIRE MARKR CBL TIE 8.5MM X 47MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.33" W x 1.85" L (8.5mm x 47.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
EDA/CAD Models | 0831516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.33" W x 1.85" L (8.5mm x 47.0mm) | |
Cable Diameter | 0.114" (2.90mm) | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | -80°C ~ 400°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,62000 Kč | 833,62 Kč |
| Unit Price without VAT: | 833,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,68020 Kč |











