
3240984 | |
|---|---|
DigiKey Part Number | 3240984-ND |
Manufacturer | |
Manufacturer Product Number | 3240984 |
Description | WP-SC PA HF 21 2 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Sleeve For Cable, Wires |
Datasheet | Datasheet |
EDA/CAD Models | 3240984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Sleeve | |
For Use With/Related Products | Cable, Wires | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,30780 Kč | 1 165,39 Kč |
| Unit Price without VAT: | 23,30780 Kč |
|---|---|
| Unit Price with VAT: | 28,20244 Kč |











