Direct
Similar
Similar
Similar
Similar
Similar
Similar

1-120527-1 | |
|---|---|
DigiKey Part Number | A134661TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-120527-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-120527-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5120527-1 | TE Connectivity AMP Connectors | 0 | 17-1-5120527-1CT-ND | 200,84000 Kč | Direct |
| 1-146888-1 | TE Connectivity AMP Connectors | 0 | 1-146888-1-ND | 176,75753 Kč | Similar |
| 1-5146888-1 | TE Connectivity AMP Connectors | 0 | A144140CT-ND | 195,00000 Kč | Similar |
| 120527-1 | TE Connectivity AMP Connectors | 3 478 | A118731CT-ND | 184,57000 Kč | Similar |
| 146888-1 | TE Connectivity AMP Connectors | 779 | A110976CT-ND | 193,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 138,39658 Kč | 442 869,06 Kč |
| Unit Price without VAT: | 138,39658 Kč |
|---|---|
| Unit Price with VAT: | 167,45986 Kč |










