
120527-1 | |
|---|---|
DigiKey Part Number | A118731TR-ND - Tape & Reel (TR) A118731CT-ND - Cut Tape (CT) A118731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120527-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120527-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146888-1 | TE Connectivity AMP Connectors | 779 | A110976CT-ND | 7,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 10 | 156,83300 Kč | 1 568,33 Kč |
| 25 | 147,00640 Kč | 3 675,16 Kč |
| 50 | 139,98220 Kč | 6 999,11 Kč |
| 100 | 133,30210 Kč | 13 330,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 123,30345 Kč | 49 321,38 Kč |
| 800 | 117,42350 Kč | 93 938,80 Kč |
| 1 200 | 114,11591 Kč | 136 939,09 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |












