
146888-1 | |
|---|---|
DigiKey Part Number | A110976TR-ND - Tape & Reel (TR) A110976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 146888-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146888-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 64 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 10 | 164,34100 Kč | 1 643,41 Kč |
| 25 | 154,03880 Kč | 3 850,97 Kč |
| 50 | 146,68920 Kč | 7 334,46 Kč |
| 100 | 139,68600 Kč | 13 968,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 129,20868 Kč | 51 683,47 Kč |
| 800 | 123,04798 Kč | 98 438,38 Kč |
| 1 200 | 119,58213 Kč | 143 498,56 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |






