
5146893-1 | |
|---|---|
DigiKey Part Number | A99326TR-ND - Tape & Reel (TR) A99326CT-ND - Cut Tape (CT) A99326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5146893-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,19400 Kč | 911,94 Kč |
| 25 | 85,47880 Kč | 2 136,97 Kč |
| 50 | 81,39660 Kč | 4 069,83 Kč |
| 100 | 77,50780 Kč | 7 750,78 Kč |
| 250 | 72,65560 Kč | 18 163,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 69,27918 Kč | 45 031,47 Kč |
| 1 300 | 65,97507 Kč | 85 767,59 Kč |
| 1 950 | 64,11669 Kč | 125 027,55 Kč |
| 3 250 | 61,84983 Kč | 201 011,95 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



