1-120531-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 131,67155 Kč
Datasheet
Image for 1-120531-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-120531-1

DigiKey Part Number
1-120531-1-ND
Manufacturer
Manufacturer Product Number
1-120531-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-120531-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Mated Stacking Heights
14mm, 15mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.408" (10.37mm)
Number of Positions
64
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5120531-1TE Connectivity AMP Connectors01-5120531-1-ND131,67155 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 000147,81197 Kč443 435,91 Kč
Unit Price without VAT:147,81197 Kč
Unit Price with VAT:178,85248 Kč