
1-5120527-1 | |
|---|---|
DigiKey Part Number | 17-1-5120527-1TR-ND - Tape & Reel (TR) 17-1-5120527-1CT-ND - Cut Tape (CT) 17-1-5120527-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-5120527-1 |
Description | CONN PLUG 64POS SMD GALVANIZED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Galvanized |
Datasheet | Datasheet |
EDA/CAD Models | 1-5120527-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 118,18803 Kč | 378 201,70 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |




