1-5120603-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 131,11604 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 107,78429 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 803
Unit Price: 140,15000 Kč
Datasheet
Image for 1-5120603-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5120603-1

DigiKey Part Number
1-5120603-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5120603-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5120603-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
11mm, 12mm
Number of Positions
64
Height Above Board
0.290" (7.37mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5146894-1TE Connectivity AMP Connectors01-5146894-1-ND131,11604 KčSimilar
120603-1TE Connectivity AMP Connectors0A108838TR-ND107,78429 KčSimilar
5120603-1TE Connectivity AMP Connectors3 803A100896CT-ND140,15000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900174,82146 Kč157 339,31 Kč
Unit Price without VAT:174,82146 Kč
Unit Price with VAT:211,53397 Kč