Image for 1-5120533-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5120533-1

DigiKey Part Number
1-5120533-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5120533-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5120533-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Mated Stacking Heights
9mm, 11mm, 14mm
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.289" (7.35mm)
Number of Positions
64
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450267,13531 Kč120 210,89 Kč
Manufacturers Standard Package
Unit Price without VAT:267,13531 Kč
Unit Price with VAT:323,23373 Kč