64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120603-1

DigiKey Part Number
A100896TR-ND - Tape & Reel (TR)
A100896CT-ND - Cut Tape (CT)
A100896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5120603-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120603-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
11mm, 12mm
Number of Positions
64
Height Above Board
0.290" (7.37mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,15000 Kč140,15 Kč
10119,10600 Kč1 191,06 Kč
100101,23680 Kč10 123,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45092,86769 Kč41 790,46 Kč
90088,43844 Kč79 594,60 Kč
1 35085,94737 Kč116 028,95 Kč
2 25082,90886 Kč186 544,93 Kč
Manufacturers Standard Package
Unit Price without VAT:140,15000 Kč
Unit Price with VAT:169,58150 Kč