64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120527-1

DigiKey Part Number
A97407TR-ND - Tape & Reel (TR)
A97407CT-ND - Cut Tape (CT)
A97407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5120527-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120527-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Number of Positions
64
Height Above Board
0.329" (8.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
146888-1TE Connectivity AMP Connectors779A110976CT-ND193,33000 KčSimilar
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,62000 Kč151,62 Kč
10128,78300 Kč1 287,83 Kč
25120,71160 Kč3 017,79 Kč
50114,94300 Kč5 747,15 Kč
100109,45800 Kč10 945,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400101,24615 Kč40 498,46 Kč
80096,41759 Kč77 134,07 Kč
1 20093,70168 Kč112 442,02 Kč
2 00090,38889 Kč180 777,78 Kč
Manufacturers Standard Package
Unit Price without VAT:151,62000 Kč
Unit Price with VAT:183,46020 Kč