
5120521-1 | |
|---|---|
DigiKey Part Number | A97408TR-ND - Tape & Reel (TR) A97408CT-ND - Cut Tape (CT) A97408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5120521-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120521-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 8mm, 9mm, 10mm |
Number of Positions 64 | Height Above Board 0.212" (5.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 119,02200 Kč | 1 190,22 Kč |
| 25 | 111,56840 Kč | 2 789,21 Kč |
| 50 | 106,23800 Kč | 5 311,90 Kč |
| 100 | 101,16590 Kč | 10 116,59 Kč |
| 250 | 96,85796 Kč | 24 214,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 90,42752 Kč | 58 777,89 Kč |
| 1 300 | 86,11589 Kč | 111 950,66 Kč |
| 1 950 | 83,69002 Kč | 163 195,54 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |













