Similar

146896-1 | |
|---|---|
DigiKey Part Number | 146896-1-ND |
Manufacturer | |
Manufacturer Product Number | 146896-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146896-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 64 | Height Above Board 0.408" (10.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5146896-1 | TE Connectivity AMP Connectors | 44 | A99323CT-ND | 161,42000 Kč | Direct |
| 1-120524-1 | TE Connectivity AMP Connectors | 0 | 1-120524-1-ND | 110,95439 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 150,47592 Kč | 90 285,55 Kč |
| Unit Price without VAT: | 150,47592 Kč |
|---|---|
| Unit Price with VAT: | 182,07586 Kč |









