
5146896-1 | |
|---|---|
DigiKey Part Number | A99323TR-ND - Tape & Reel (TR) A99323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5146896-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146896-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 64 | Height Above Board 0.408" (10.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5120524-1 | TE Connectivity AMP Connectors | 1 074 | A104089CT-ND | 147,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 137,25000 Kč | 1 372,50 Kč |
| 25 | 128,65360 Kč | 3 216,34 Kč |
| 50 | 122,50520 Kč | 6 125,26 Kč |
| 100 | 116,65730 Kč | 11 665,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 107,44337 Kč | 32 233,01 Kč |
| 600 | 102,31847 Kč | 61 391,08 Kč |
| 900 | 99,43578 Kč | 89 492,20 Kč |
| 1 500 | 95,92056 Kč | 143 880,84 Kč |
| 2 100 | 93,67288 Kč | 196 713,05 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |








