
5120524-1 | |
|---|---|
DigiKey Part Number | A104089TR-ND - Tape & Reel (TR) A104089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120524-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120524-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 14mm, 15mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.408" (10.37mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,65400 Kč | 1 256,54 Kč |
| 25 | 117,76680 Kč | 2 944,17 Kč |
| 50 | 112,14420 Kč | 5 607,21 Kč |
| 100 | 106,79060 Kč | 10 679,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 100,80437 Kč | 30 241,31 Kč |
| 600 | 95,99578 Kč | 57 597,47 Kč |
| 900 | 93,29106 Kč | 83 961,95 Kč |
| 1 500 | 89,99259 Kč | 134 988,89 Kč |
| 2 100 | 87,88428 Kč | 184 556,99 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |






