
5120528-1 | |
|---|---|
DigiKey Part Number | A111226TR-ND - Tape & Reel (TR) A111226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120528-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120528-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,88000 Kč | 1 068,80 Kč |
| 25 | 100,17720 Kč | 2 504,43 Kč |
| 50 | 95,38980 Kč | 4 769,49 Kč |
| 100 | 90,83520 Kč | 9 083,52 Kč |
| 250 | 86,03888 Kč | 21 509,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 81,19345 Kč | 52 775,74 Kč |
| 1 300 | 77,32158 Kč | 100 518,05 Kč |
| 1 950 | 75,14366 Kč | 146 530,14 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |










