Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305-1DCGI

DigiKey Part Number
800-1267-ND
Manufacturer
Manufacturer Product Number
2305-1DCGI
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS, LVCMOS, TTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1026,71600 Kč267,16 Kč
9721,13711 Kč2 050,30 Kč
19420,06103 Kč3 891,84 Kč
29119,52605 Kč5 682,08 Kč
58218,74450 Kč10 909,30 Kč
1 06718,17829 Kč19 396,24 Kč
2 52217,52664 Kč44 202,19 Kč
5 04417,10680 Kč86 286,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč