64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146888-1

DigiKey Part Number
A99321TR-ND - Tape & Reel (TR)
A99321CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5146888-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5146888-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Height Above Board
0.329" (8.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,98000 Kč151,98 Kč
10129,05800 Kč1 290,58 Kč
25120,97000 Kč3 024,25 Kč
50115,19400 Kč5 759,70 Kč
100109,69580 Kč10 969,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40091,51908 Kč36 607,63 Kč
80087,15516 Kč69 724,13 Kč
1 20086,38253 Kč103 659,04 Kč
Manufacturers Standard Package
Unit Price without VAT:151,98000 Kč
Unit Price with VAT:183,89580 Kč