64 Position Connector Plug, Center Strip Contacts Surface Mount Galvanized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5120527-1

DigiKey Part Number
17-1-5120527-1TR-ND - Tape & Reel (TR)
17-1-5120527-1CT-ND - Cut Tape (CT)
17-1-5120527-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-5120527-1
Description
CONN PLUG 64POS SMD GALVANIZED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Galvanized
Datasheet
 Datasheet
EDA/CAD Models
1-5120527-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Galvanized
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Number of Positions
64
Height Above Board
0.329" (8.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,84000 Kč200,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200144,61953 Kč462 782,50 Kč
Unit Price without VAT:200,84000 Kč
Unit Price with VAT:243,01640 Kč