




MPA206R | |
|---|---|
DigiKey Part Number | 450-1088-ND |
Manufacturer | |
Manufacturer Product Number | MPA206R |
Description | SWITCH PUSHBUTTON DPDT 6A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,69000 Kč | 464,69 Kč |
| 10 | 400,89400 Kč | 4 008,94 Kč |
| 25 | 377,97240 Kč | 9 449,31 Kč |
| 50 | 361,47640 Kč | 18 073,82 Kč |
| 100 | 345,67120 Kč | 34 567,12 Kč |
| 250 | 325,79236 Kč | 81 448,09 Kč |
| 500 | 311,48224 Kč | 155 741,12 Kč |
| Unit Price without VAT: | 464,69000 Kč |
|---|---|
| Unit Price with VAT: | 562,27490 Kč |
















