Image for 1825068-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825068-4

DigiKey Part Number
1825068-4-ND
Manufacturer
Manufacturer Product Number
1825068-4
Description
CAP PUSHBUTTON ROUND YELLOW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1825068-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
MSPM, MPE, MPA6 and MPS Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 462 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50018,99186 Kč9 495,93 Kč
Manufacturers Standard Package
Unit Price without VAT:18,99186 Kč
Unit Price with VAT:22,98015 Kč

Other Suppliers on DigiKey

462In Stock
Ships from WEC