Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
MPA106D
MPA106D

MPA106D

DigiKey Part Number
450-1087-ND
Manufacturer
Manufacturer Product Number
MPA106D
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,72000 Kč389,72 Kč
10336,28300 Kč3 362,83 Kč
25317,07000 Kč7 926,75 Kč
50303,24060 Kč15 162,03 Kč
100289,99080 Kč28 999,08 Kč
250273,32340 Kč68 330,85 Kč
500261,32640 Kč130 663,20 Kč
Manufacturers Standard Package
Unit Price without VAT:389,72000 Kč
Unit Price with VAT:471,56120 Kč