Round, Concave Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825069-2

DigiKey Part Number
450-1495-ND
Manufacturer
Manufacturer Product Number
1825069-2
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1825069-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
MSPM, MPE, MPA6 and MPS Series
Mounting Type
Snap Fit
Size
15.00mm Dia x 10.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1030,90900 Kč309,09 Kč
2529,72480 Kč743,12 Kč
5028,85120 Kč1 442,56 Kč
20027,17875 Kč5 435,75 Kč
40026,37978 Kč10 551,91 Kč
60025,92308 Kč15 553,85 Kč
1 00025,35886 Kč25 358,86 Kč
5 00023,65920 Kč118 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč