



09140009918 | |
|---|---|
DigiKey Part Number | 1195-1412-ND |
Manufacturer | |
Manufacturer Product Number | 09140009918 |
Description | GUIDE PIN FOR HAN D-SUB MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140009918 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | D-Sub Modules | |
Specifications | M3 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 81,45560 Kč | 2 036,39 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,85840 Kč | 7 385,84 Kč |
| 250 | 69,23544 Kč | 17 308,86 Kč |
| 500 | 65,93162 Kč | 32 965,81 Kč |
| 1 000 | 62,78654 Kč | 62 786,54 Kč |
| 2 500 | 58,86008 Kč | 147 150,20 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |



