Image for 1825069-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825069-5

DigiKey Part Number
1825069-5-ND
Manufacturer
Manufacturer Product Number
1825069-5
Description
CAP PUSHBUTTON ROUND GREEN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1825069-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round, Concave
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
MSPM, MPE, MPA6 and MPS Series
Mounting Type
Snap Fit
Size
15.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00023,30862 Kč23 308,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23,30862 Kč
Unit Price with VAT:28,20343 Kč