



G12A | |
|---|---|
DigiKey Part Number | 450-1065-ND |
Manufacturer | |
Manufacturer Product Number | G12A |
Description | GUARD PB 1/4-40 CLEAR ALUMINUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Guard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | 1/4 - 40 Bushing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 59,82300 Kč | 598,23 Kč |
| 25 | 57,50080 Kč | 1 437,52 Kč |
| 50 | 55,81260 Kč | 2 790,63 Kč |
| 100 | 54,17060 Kč | 5 417,06 Kč |
| 250 | 52,07420 Kč | 13 018,55 Kč |
| 500 | 50,54176 Kč | 25 270,88 Kč |
| 1 000 | 49,05406 Kč | 49 054,06 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |















