Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
MSP103C004
MSP103C004

MSP103C004

DigiKey Part Number
450-1429-ND
Manufacturer
Manufacturer Product Number
MSP103C004
Description
SWITCH PUSH SPST-NO 3A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MSP103C004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-20°C ~ 80°C
Circuit
Electrical Life
5,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
3A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,96000 Kč154,96 Kč
10133,76700 Kč1 337,67 Kč
25126,15080 Kč3 153,77 Kč
50120,66160 Kč6 033,08 Kč
100115,40600 Kč11 540,60 Kč
250108,79312 Kč27 198,28 Kč
500104,03390 Kč52 016,95 Kč
1 00099,47364 Kč99 473,64 Kč
Manufacturers Standard Package
Unit Price without VAT:154,96000 Kč
Unit Price with VAT:187,50160 Kč