Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPG 106 F

DigiKey Part Number
3746-MPG106F-ND
Manufacturer
Manufacturer Product Number
MPG 106 F
Description
SWITCH PUSHBUTTON 1-POLE ON-MOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button
Packaging
Box
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Operating Temperature
-45°C ~ 140°C
Switch Function
On-Mom
Mechanical Life
30,000 Cycles
Current Rating (Amps)
6A (AC), 4A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1249,22000 Kč249,22 Kč
10206,44900 Kč2 064,49 Kč
25191,27000 Kč4 781,75 Kč
50180,75040 Kč9 037,52 Kč
100171,12980 Kč17 112,98 Kč
300157,76907 Kč47 330,72 Kč
500152,33190 Kč76 165,95 Kč
1 000145,70716 Kč145 707,16 Kč
Manufacturers Standard Package
Unit Price without VAT:249,22000 Kč
Unit Price with VAT:301,55620 Kč