
ET 207 | |
|---|---|
DigiKey Part Number | 3746-ET207-ND |
Manufacturer | |
Manufacturer Product Number | ET 207 |
Description | CAP PUSHBUTTON ROUND GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Gray |
Datasheet | Datasheet |
Category | Size / Dimension 0.583" (14.80mm) Height |
Manufacturer Knitter-Switch | Actuator Diameter 0.492" (12.50mm) |
Packaging Bag | Color Gray |
Part Status Active | Material Silicone Rubber |
Mounting Feature Front of Panel | Operating Temperature -50°C ~ 150°C |
Thread Size 15/32-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 28,65500 Kč | 286,55 Kč |
| 25 | 27,54600 Kč | 688,65 Kč |
| 50 | 26,74100 Kč | 1 337,05 Kč |
| 100 | 25,95470 Kč | 2 595,47 Kč |
| 250 | 24,95068 Kč | 6 237,67 Kč |
| 500 | 24,21740 Kč | 12 108,70 Kč |
| 1 000 | 23,50498 Kč | 23 504,98 Kč |
| 5 000 | 21,92960 Kč | 109 648,00 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |



