
G13C | |
|---|---|
DigiKey Part Number | 450-1061-ND |
Manufacturer | |
Manufacturer Product Number | G13C |
Description | GUARD PB 1/4-40 CHROME BRASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Guard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | 1/4 - 40 Bushing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 81,87100 Kč | 818,71 Kč |
| 25 | 78,70040 Kč | 1 967,51 Kč |
| 50 | 76,38660 Kč | 3 819,33 Kč |
| 100 | 74,14180 Kč | 7 414,18 Kč |
| 250 | 71,27224 Kč | 17 818,06 Kč |
| 500 | 69,17414 Kč | 34 587,07 Kč |
| 1 000 | 67,13754 Kč | 67 137,54 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |













