



MSP103C204 | |
|---|---|
DigiKey Part Number | 450-1430-ND |
Manufacturer | |
Manufacturer Product Number | MSP103C204 |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MSP103C204 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 5,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 Kč | 213,77 Kč |
| 10 | 184,55000 Kč | 1 845,50 Kč |
| 25 | 174,02680 Kč | 4 350,67 Kč |
| 50 | 166,44780 Kč | 8 322,39 Kč |
| 100 | 159,18790 Kč | 15 918,79 Kč |
| 300 | 148,30067 Kč | 44 490,20 Kč |
| 500 | 143,48500 Kč | 71 742,50 Kč |
| 1 000 | 137,18873 Kč | 137 188,73 Kč |
| Unit Price without VAT: | 213,77000 Kč |
|---|---|
| Unit Price with VAT: | 258,66170 Kč |









